There are no models available for this part yet.
Overview of RP114Q122D-TR-FE by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for RP114Q122D-TR-FE by Ricoh Electronic Devices Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | RP114Q122 - Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 51000 |
|
$0.4281 / $0.5036 | Buy Now |
CAD Models for RP114Q122D-TR-FE by Ricoh Electronic Devices Co Ltd
Part Data Attributes for RP114Q122D-TR-FE by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
SC-88A, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Ricoh
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.39 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
1.7 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Line Regulation-Max
|
0.00426%
|
Load Regulation-Max
|
0.04%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.26 V
|
Output Voltage1-Min
|
1.14 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
5%
|
Width
|
1.25 mm
|
Alternate Parts for RP114Q122D-TR-FE
This table gives cross-reference parts and alternative options found for RP114Q122D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP114Q122D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP114N121D5-TR-FE | Fixed Positive LDO Regulator, 1.25V, 0.5V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114N121D5-TR-FE |
RP114N121B-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114N121B-TR-FE |
RP114N121D-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114N121D-TR-FE |
L1136L-12-S08-R | Fixed Positive LDO Regulator, 1.2V, 0.48V Dropout, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | RP114Q122D-TR-FE vs L1136L-12-S08-R |
RP114Q122D5-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114Q122D5-TR-FE |
RP114K131B-TR | Fixed Positive LDO Regulator, 1.3V, 0.5V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114K131B-TR |
RP114Q122B5-TR-FE | Fixed Positive LDO Regulator, 1.25V, 0.5V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114Q122B5-TR-FE |
RP114Q132D-TR-FE | Fixed Positive LDO Regulator, 1.3V, 0.5V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114Q132D-TR-FE |
RP114K121B-TR | Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114K121B-TR |
RP114Q122B-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP114Q122D-TR-FE vs RP114Q122B-TR-FE |
Related Parts for RP114Q122D-TR-FE
-
RP109K131D-TRLinear Regulator ICs
-
LMR62421XMFSwitching Regulator or Controllers
-
RT9819D-13GVPower Management Circuits
-
RTQ040P02TRPower Field-Effect Transistors
-
RS2J-E3Rectifier Diodes
-
CDZVT2R5.1BZener Diodes
-
RP12-4805SAPower Supply Modules
-
RT9169-26GVLOther Regulators
-
ROV05-681K-SNon-linear Resistors