Part Details for RP1155BF by Hammond Manufacturing
Overview of RP1155BF by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1155BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-RP1155BF-ND
|
DigiKey | BOX ABS GRAY 6.14"L X 3.45"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$17.4100 | Buy Now |
DISTI #
546-RP1155BF
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 0 |
|
$15.0800 / $17.1400 | Order Now |
DISTI #
71764632
|
RS | Watertight Enclosure, ABS, IP65, SoLid Lid, Light Gray, Flange, 4.92x3.35x3.35 | Hammond Manufacturing RP1155BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4900 / $19.4800 | RFQ |
|
Onlinecomponents.com | 41 Factory Stock |
|
$11.9500 / $62.1300 | Buy Now | |
DISTI #
HM-RP1155BF
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 85mm, Ritec, ABS, IP65 Min Qty: 1 | 6 |
|
$15.7900 / $20.3000 | Buy Now |
|
Master Electronics | 41 Factory Stock |
|
$11.9500 / $62.1300 | Buy Now |