RP115L301D-E2
Description: Fixed Positive LDO Regulator

Overview of RP115L301D-E2 by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP115L301D-E2 by Ricoh Electronic Devices Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 41796610
Verical LDO Regulator Pos 3V 0.5A/1A Automotive AEC-Q100 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1831 Americas - 100
  • 11 $0.4895
$0.4895 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 3V, 0.18V DROPOUT, CMOS, PDSO8 5000
  • 1 $1.0500
  • 1,830 $0.3850
  • 3,897 $0.3675
$0.3675 / $1.0500 Buy Now

CAD Models for RP115L301D-E2 by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP115L301D-E2 by Ricoh Electronic Devices Co Ltd

RP115L301D-E2
Ricoh Electronic Devices Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Ricoh
Adjustability
FIXED
Dropout Voltage1-Max
0.18 V
Dropout Voltage1-Nom
0.13 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.25 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
1.6 mm
Line Regulation-Max
0.00525%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.045 V
Output Voltage1-Min
2.955 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.05,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1.5%
Width
1.2 mm
Want to compare parts?
  1. RP115L301D-E2
    Ricoh Electronic Devices Co Ltd
    Fixed Positive LDO Regulator
    VS

Related Parts for RP115L301D-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP115L301D-E2 by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP115L301D-E2 by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RP115L301D-E2 would you like to use for your alert(s)?
  • Please alert me when RP115L301D-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP115L301D-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP115L301D-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP115L301D-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP115L301D-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP115L301D-E2 by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: