Part Details for RP117K481D-TR by Nisshinbo Micro Devices
Overview of RP117K481D-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP117K481D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP117K481D-TR-ND
|
DigiKey | IC REG LIN -4.8V 100MA DFN1212-6 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4395 / $0.4567 | Buy Now |
DISTI #
848-RP117K481D-TR
|
Mouser Electronics | LDO Voltage Regulators Negative-voltage Low Noise 100 mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 18 |
|
$0.4390 / $1.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4146 / $0.8684 | Buy Now |
Part Details for RP117K481D-TR
RP117K481D-TR CAD Models
RP117K481D-TR Part Data Attributes:
|
RP117K481D-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP117K481D-TR
Nisshinbo Micro Devices
Fixed Negative LDO Regulator, 4.8V, 0.21V Dropout, PDSO6, DFN-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 0.3 V | |
Input Voltage-Max | 2.5 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.0144% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.56 V | |
Output Voltage1-Min | 5.04 V | |
Output Voltage1-Nom | 4.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 1.2 mm |