Part Details for RP1180BF by Hammond Manufacturing
Overview of RP1180BF by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1180BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0251
|
Newark | Small Enclosure, Pc, White, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:85.1Mm, External Width - Metric:85Mm, External Depth - Metric:165Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond RP1180BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$24.9200 / $27.7700 | Buy Now |
DISTI #
164-RP1180BF-ND
|
DigiKey | BOX PC WHT 7.68"L X 3.47"W Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.4500 | Buy Now |
DISTI #
546-RP1180BF
|
Mouser Electronics | Enclosures, Boxes, & Cases POLYCARB WATERTIGHT RoHS: Compliant | 0 |
|
$25.7400 / $27.4100 | Order Now |
DISTI #
71764647
|
RS | Watertight Enclosure, Polycarbonate, IP65,Solid Lid, OffWhite, Flange,6.50x3.35x3.3 | Hammond Manufacturing RP1180BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0500 / $31.6400 | RFQ |
|
Onlinecomponents.com | 147 Factory Stock |
|
$18.8800 / $26.4900 | Buy Now | |
DISTI #
HM-RP1180BF
|
TME | Enclosure: multipurpose, X: 85mm, Y: 165mm, Z: 40mm, Ritec, IP65 Min Qty: 1 | 1 |
|
$25.6600 / $32.9900 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 88 |
|
$18.8800 / $21.5700 | Buy Now |
|
Master Electronics | 147 Factory Stock |
|
$18.8800 / $26.4900 | Buy Now |
Part Details for RP1180BF
RP1180BF CAD Models
RP1180BF Part Data Attributes:
|
RP1180BF
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1180BF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |