Part Details for RP1185BF by Hammond Manufacturing
Overview of RP1185BF by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1185BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0254
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:85.1Mm, External Width - Metric:85Mm, External Depth - Metric:165Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1185BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$14.0900 / $16.9100 | Buy Now |
DISTI #
164-RP1185BF-ND
|
DigiKey | BOX ABS GRAY 7.68"L X 3.47"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$12.2033 / $16.7200 | Buy Now |
DISTI #
546-RP1185BF
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 1 |
|
$12.2000 / $16.2600 | Buy Now |
DISTI #
71764650
|
RS | Watertight Enclosure, ABS, IP65, SoLid Lid, Light Gray, Flange, 6.50x3.35x3.35 | Hammond Manufacturing RP1185BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7700 / $18.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 51 Factory Stock |
|
$11.4700 / $59.6700 | Buy Now |
DISTI #
HM-RP1185BF
|
TME | Enclosure: multipurpose, X: 85mm, Y: 165mm, Z: 85mm, Ritec, ABS, IP65 Min Qty: 1 | 1 |
|
$15.0900 / $19.4100 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT Min Qty: 1 | 34 |
|
$16.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 51 Factory Stock |
|
$11.4700 / $59.6700 | Buy Now |
Part Details for RP1185BF
RP1185BF CAD Models
RP1185BF Part Data Attributes
|
RP1185BF
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1185BF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |