Part Details for RP1206CT-1000GN-91TR by Vishay Barry
Overview of RP1206CT-1000GN-91TR by Vishay Barry
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4F3130091TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
SAS3F5110191TR | Amphenol Communications Solutions | 12G SAS Vertical Receptacle HYBRID |
Price & Stock for RP1206CT-1000GN-91TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4353-RP1206CT-1000GN-91TRCT-ND
|
DigiKey | 4W 100OHM AL2O3 CHIP RESISTOR W/ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1415 In Stock |
|
$1.8180 / $5.5700 | Buy Now |