Part Details for RP1206CT-1000GN-96TR by Vishay Barry
Overview of RP1206CT-1000GN-96TR by Vishay Barry
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BHS6-4.096#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790BIS6-4.096#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT6656ACS6-4.096#TRPBF | Analog Devices | 1µA Prec Series V Ref |
Price & Stock for RP1206CT-1000GN-96TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4353-RP1206CT-1000GN-96TRCT-ND
|
DigiKey | 16W 100OHM BEO CHIP RESISTOR W/ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1067 In Stock |
|
$4.5450 / $11.1600 | Buy Now |