Part Details for RP1210 by Hammond Manufacturing
Overview of RP1210 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9948
|
Newark | Enclosure, Din Rail, Polycarbonate White, Enclosure Type:Din Rail, Enclosure Material:Polycarbonate, External Height - Metric:145Mm, External Width - Metric:105Mm, External Depth - Metric:60Mm, Ip Rating:-, Body Color:White Rohs Compliant: Yes |Hammond RP1210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$18.6700 / $23.5000 | Buy Now |
DISTI #
3937-RP1210-ND
|
DigiKey | BOX PC WHT 5.71"L X 4.13"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
49 In Stock |
|
$29.9273 / $34.2000 | Buy Now |
DISTI #
HM5800-ND
|
DigiKey | BOX PC WHT 5.71"L X 4.13"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$17.2922 / $22.6100 | Buy Now |
DISTI #
546-RP1210
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight Polycarb. 5.71x4.13x2.36" RoHS: Compliant | 2 |
|
$17.6900 / $22.6000 | Buy Now |
DISTI #
V99:2348_18804987
|
Arrow Electronics | Light Gray Polycarbonate Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1718 | Americas - 28 |
|
$3.7710 | Buy Now |
DISTI #
72077677
|
RS | Enclosure , Plastic | Hammond Manufacturing RP1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0300 / $24.2300 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 97 Factory Stock |
|
$16.4600 / $23.1100 | Buy Now |
|
Powell Electronics | POLYCARB WATERTIGHT Min Qty: 1 | 64 |
|
$23.9500 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 97 Factory Stock |
|
$16.4600 / $23.1100 | Buy Now |
Part Details for RP1210
RP1210 CAD Models
RP1210 Part Data Attributes
|
RP1210
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1210
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |