Part Details for RP122K331D-TR by Nisshinbo Micro Devices
Overview of RP122K331D-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP122K331D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP122K331D-CT-ND
|
DigiKey | IC REG LIN 3.3V 400MA DFN1010-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4976 In Stock |
|
$0.4125 / $1.1000 | Buy Now |
DISTI #
848-RP122K331D-TR
|
Mouser Electronics | LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator RoHS: Compliant | 8873 |
|
$0.4120 / $1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4022 / $1.1016 | Buy Now |
Part Details for RP122K331D-TR
RP122K331D-TR CAD Models
RP122K331D-TR Part Data Attributes
|
RP122K331D-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP122K331D-TR
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 3.3V, 0.245V Dropout, PDSO4, DFN-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.245 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00561% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.339 V | |
Output Voltage1-Min | 3.258 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.27% | |
Width | 1 mm |