RP123K431D-TR
Description: Fixed Positive LDO Regulator,

Overview of RP123K431D-TR by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for RP123K431D-TR by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 2129-RP123K431D-CT-ND
DigiKey IC REG LIN 4.3V 250MA DFN1010-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10000
In Stock
  • 1 $1.0300
  • 10 $0.9240
  • 25 $0.8768
  • 100 $0.7201
  • 250 $0.6732
  • 500 $0.5949
  • 1,000 $0.4697
  • 2,500 $0.4383
  • 5,000 $0.4164
  • 10,000 $0.3875
$0.3875 / $1.0300 Buy Now
DISTI # 848-RP123K431D-TR
Mouser Electronics LDO Voltage Regulators 250mA Low Noise and Low Supply Current RoHS: Compliant 2323
  • 1 $1.0300
  • 10 $0.8760
  • 100 $0.6730
  • 500 $0.5940
  • 1,000 $0.4690
  • 2,500 $0.4380
  • 5,000 $0.4160
  • 10,000 $0.3870
$0.3870 / $1.0300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $1.0370
  • 5,000 $0.5490
  • 7,500 $0.3863
  • 10,000 $0.3786
$0.3786 / $1.0370 Buy Now

CAD Models for RP123K431D-TR by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP123K431D-TR by Nisshinbo Micro Devices

RP123K431D-TR
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.145 V
Dropout Voltage1-Nom
0.085 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
4.6 V
JESD-30 Code
S-PDSO-N4
Length
1 mm
Line Regulation-Max
0.00387%
Load Regulation-Max
0.025%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
4.351 V
Output Voltage1-Min
4.245 V
Output Voltage1-Nom
4.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1.28%
Width
1 mm
Want to compare parts?
  1. RP123K431D-TR
    Nisshinbo Micro Devices
    Fixed Positive LDO Regulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP123K431D-TR by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP123K431D-TR by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of RP123K431D-TR would you like to use for your alert(s)?
  • Please alert me when RP123K431D-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP123K431D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP123K431D-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP123K431D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP123K431D-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP123K431D-TR by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: