Part Details for RP124L183E-TR by Nisshinbo Micro Devices
Overview of RP124L183E-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP124L183E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP124L183E-CT-ND
|
DigiKey | IC REG LIN 1.8V 100MA DFN1212-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
848-RP124L183E-TR
|
Mouser Electronics | LDO Voltage Regulators 100 mA Ultra-low Supply Current (0.3 uA) LDO Regulator with Battery Monitor RoHS: Compliant | 5679 |
|
$0.3490 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3438 / $0.7202 | Buy Now |
Part Details for RP124L183E-TR
RP124L183E-TR CAD Models
RP124L183E-TR Part Data Attributes
|
RP124L183E-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP124L183E-TR
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 1.8V, 0.38V Dropout, PDSO6, DFN-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.826 V | |
Output Voltage1-Min | 1.774 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.44% | |
Width | 1.2 mm |