Part Details for RP1270BFC by Hammond Manufacturing
Overview of RP1270BFC by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1270BFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0289
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:55.1Mm, External Width - Metric:146Mm, External Depth - Metric:186Mm, Ip Rating:-, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RP1270BFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$30.4000 / $36.5700 | Buy Now |
DISTI #
164-RP1270BFC-ND
|
DigiKey | BOX PC WHT 8.66"L X 5.87"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$27.2154 / $36.2900 | Buy Now |
DISTI #
546-RP1270BFC
|
Mouser Electronics | Enclosures, Boxes, & Cases PC WATERTIGHT CLEAR LID RoHS: Compliant | 2 |
|
$27.2100 / $35.1600 | Buy Now |
DISTI #
71764684
|
RS | Watertight Enclosure, Polycarbonate, IP65, Clear Lid, Flange, 7.32x5.75x2.1 | Hammond Manufacturing RP1270BFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6500 / $41.7400 | RFQ |
|
Onlinecomponents.com | 94 Factory Stock |
|
$24.9500 / $35.0200 | Buy Now | |
DISTI #
HM-RP1270BFC
|
TME | Enclosure: multipurpose, X: 146mm, Y: 186mm, Z: 55mm, Ritec, IP65 Min Qty: 1 | 1 |
|
$34.2500 / $44.0200 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 56 |
|
$24.9500 / $28.5100 | Buy Now |
|
Master Electronics | 94 Factory Stock |
|
$24.9500 / $35.0200 | Buy Now |