Power Circuits
RP131K251B-TR
Description: Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6

Overview of RP131K251B-TR by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RP131K251B-TR by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP131K251B-TR by Ricoh Electronic Devices Co Ltd

RP131K251B-TR
Ricoh Electronic Devices Co Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
Package Description
DFN-6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Ricoh
Adjustability
FIXED
Dropout Voltage1-Max
1.1 V
Dropout Voltage1-Nom
0.7 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
1.6 V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Line Regulation-Max
0.00875%
Load Regulation-Max
0.12%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
2.545 V
Output Voltage1-Min
2.435 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2.6%
Width
1.8 mm
Want to compare parts?
  1. RP131K251B-TR
    Ricoh Electronic Devices Co Ltd
    Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6
    VS

Alternate Parts for RP131K251B-TR

This table gives cross-reference parts and alternative options found for RP131K251B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP131K251B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP131H231D-T1-F Fixed Positive LDO Regulator, 2.3V, 1.1V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN Ricoh Electronic Devices Co Ltd RP131K251B-TR vs RP131H231D-T1-F
RP131S241B-E2-F Fixed Positive LDO Regulator, 2.4V, 1.1V Dropout, CMOS, PDSO6, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP131K251B-TR vs RP131S241B-E2-F
RP131K241D-TR Fixed Positive LDO Regulator, 2.4V, 1.1V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 Ricoh Electronic Devices Co Ltd RP131K251B-TR vs RP131K241D-TR
RP131S241D-E2-F Fixed Positive LDO Regulator, 2.4V, 1.1V Dropout, CMOS, PDSO6, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP131K251B-TR vs RP131S241D-E2-F
RP131H241D-T1-F Fixed Positive LDO Regulator, 2.4V, 1.1V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN Ricoh Electronic Devices Co Ltd RP131K251B-TR vs RP131H241D-T1-F
RP131K231D-TR Fixed Positive LDO Regulator, 2.3V, 1.1V Dropout, CMOS, PDSO6, Nisshinbo Micro Devices RP131K251B-TR vs RP131K231D-TR
RP131K241B-TR Fixed Positive LDO Regulator, 2.4V, 1.1V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 Ricoh Electronic Devices Co Ltd RP131K251B-TR vs RP131K241B-TR
RP131S231B-E2-F Fixed Positive LDO Regulator, 2.3V, 1.1V Dropout, CMOS, PDSO6, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP131K251B-TR vs RP131S231B-E2-F
RP131S231D-E2-F Fixed Positive LDO Regulator, 2.3V, 1.1V Dropout, CMOS, PDSO6, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP131K251B-TR vs RP131S231D-E2-F
RP131K251B-TR Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, CMOS, PDSO6, Nisshinbo Micro Devices RP131K251B-TR vs RP131K251B-TR

Related Parts for RP131K251B-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP131K251B-TR by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP131K251B-TR by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RP131K251B-TR would you like to use for your alert(s)?
  • Please alert me when RP131K251B-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP131K251B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP131K251B-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP131K251B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP131K251B-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP131K251B-TR by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: