Part Details for RP132H001B-T1-FE by Nisshinbo Micro Devices
Overview of RP132H001B-T1-FE by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP132H001B-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP132H001B-T1-FECT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT89-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1111 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
848-RP132H001BT1FE
|
Mouser Electronics | LDO Voltage Regulators Low voltage LDO Regulator RoHS: Compliant | 1880 |
|
$0.4000 / $1.0300 | Buy Now |
Part Details for RP132H001B-T1-FE
RP132H001B-T1-FE CAD Models
RP132H001B-T1-FE Part Data Attributes:
|
RP132H001B-T1-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP132H001B-T1-FE
Nisshinbo Micro Devices
Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 1.54V Dropout, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.54 V | |
Dropout Voltage1-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max(%) | 7.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |