Part Details for RP132J191D-T1-FE by Ricoh Electronic Devices Co Ltd
Overview of RP132J191D-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RP132J191D-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RP132J - Low Voltage 1ALDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.5206 / $0.6125 | Buy Now |
Part Details for RP132J191D-T1-FE
RP132J191D-T1-FE CAD Models
RP132J191D-T1-FE Part Data Attributes
|
RP132J191D-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP132J191D-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, CSSO5, HALOGEN FREE, ROHS COMPLIANT, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.05 V | |
Dropout Voltage1-Nom | 0.78 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-GSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.9361 V | |
Output Voltage1-Min | 1.8639 V | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.627 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 6.2 mm |
Alternate Parts for RP132J191D-T1-FE
This table gives cross-reference parts and alternative options found for RP132J191D-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP132J191D-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP132J191D-T1-FE | Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, CSSO5, | Nisshinbo Micro Devices | RP132J191D-T1-FE vs RP132J191D-T1-FE |
RP132H201B-T1-FE | Fixed Positive LDO Regulator, 2V, 1.05V Dropout, PDSO5, HALOGEN FREE, ROHS COMPLIANT, SOT-95, 5 PIN | Ricoh Electronic Devices Co Ltd | RP132J191D-T1-FE vs RP132H201B-T1-FE |
RP132J191B-T1-FE | Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, CSSO5, HALOGEN FREE, ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | RP132J191D-T1-FE vs RP132J191B-T1-FE |
RP132K201D-TR | Fixed Positive LDO Regulator, 2V, 1.05V Dropout, PDSO6, 1.8MM X2.0MM, HALOGEN FREE, ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP132J191D-T1-FE vs RP132K201D-TR |
RP132S201F-E2-FE | Fixed Positive LDO Regulator, 2V, 1.05V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP132J191D-T1-FE vs RP132S201F-E2-FE |
RP132S201B-E2-FE | Fixed Positive LDO Regulator, 2V, 1.05V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP132J191D-T1-FE vs RP132S201B-E2-FE |
RP132K191D-TR | Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PDSO6, 1.8MM X2.0MM, HALOGEN FREE, ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP132J191D-T1-FE vs RP132K191D-TR |
RP132H191D-T1-FE | Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PDSO5, HALOGEN FREE, ROHS COMPLIANT, SOT-95, 5 PIN | Ricoh Electronic Devices Co Ltd | RP132J191D-T1-FE vs RP132H191D-T1-FE |
RP132K191D-TR | Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PDSO6, | Nisshinbo Micro Devices | RP132J191D-T1-FE vs RP132K191D-TR |
RP132H201D-T1-FE | Fixed Positive LDO Regulator, 2V, 1.05V Dropout, PDSO5, HALOGEN FREE, ROHS COMPLIANT, SOT-95, 5 PIN | Ricoh Electronic Devices Co Ltd | RP132J191D-T1-FE vs RP132H201D-T1-FE |