Part Details for RP132K001B-TR by Ricoh Electronic Devices Co Ltd
Overview of RP132K001B-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP132K001B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RP132K001 - Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 2972 |
|
$0.3425 / $0.4029 | Buy Now |
Part Details for RP132K001B-TR
RP132K001B-TR CAD Models
RP132K001B-TR Part Data Attributes:
|
RP132K001B-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP132K001B-TR
Ricoh Electronic Devices Co Ltd
Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, CMOS, PDSO6, 1.80 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.54 V | |
Dropout Voltage1-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max(%) | 7.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.8 mm |