There are no models available for this part yet.
Overview of RP132S331E-E2-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RP132S331E-E2-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RP132S331E-E2-FE-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 6HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4137 / $0.4848 | Buy Now | |
DISTI #
848-RP132S331EE2FE
|
Mouser Electronics | LDO Voltage Regulators Low voltage LDO Regulator RoHS: Compliant | 0 |
|
$0.4130 / $1.0700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4126 / $0.6203 | Buy Now |
CAD Models for RP132S331E-E2-FE by Nisshinbo Micro Devices
Part Data Attributes for RP132S331E-E2-FE by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
compliant
|
Dropout Voltage1-Max
|
0.68 V
|
Dropout Voltage1-Nom
|
0.46 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
1.4 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
5.02 mm
|
Load Regulation-Max
|
0.06%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
3.3627 V
|
Output Voltage1-Min
|
3.2373 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.85 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.905 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
1.9%
|
Width
|
3.9 mm
|
Alternate Parts for RP132S331E-E2-FE
This table gives cross-reference parts and alternative options found for RP132S331E-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP132S331E-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP132S351D-E2-FE | Fixed Positive LDO Regulator, 3.5V, 0.68V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP132S331E-E2-FE vs RP132S351D-E2-FE |
RP132H341D-T1-FE | Fixed Positive LDO Regulator, 3.4V, 0.68V Dropout, PDSO5, | Nisshinbo Micro Devices | RP132S331E-E2-FE vs RP132H341D-T1-FE |
RP132S341B-E2-FE | Fixed Positive LDO Regulator, 3.4V, 0.68V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP132S331E-E2-FE vs RP132S341B-E2-FE |
RP132K341F-TR | Fixed Positive LDO Regulator, 3.4V, 0.68V Dropout, PDSO6, 1.8MM X2.0MM, HALOGEN FREE, ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP132S331E-E2-FE vs RP132K341F-TR |
RP132K341D-TR | Fixed Positive LDO Regulator, 3.4V, 0.68V Dropout, PDSO6, | Nisshinbo Micro Devices | RP132S331E-E2-FE vs RP132K341D-TR |
RP132J351D-T1-FE | Fixed Positive LDO Regulator, 3.5V, 0.68V Dropout, CSSO5, HALOGEN FREE, ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | RP132S331E-E2-FE vs RP132J351D-T1-FE |
RP132J331D-T1-FE | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CSSO5, | Nisshinbo Micro Devices | RP132S331E-E2-FE vs RP132J331D-T1-FE |
RP132S331E-E2-FE | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP132S331E-E2-FE vs RP132S331E-E2-FE |
RP132K321B-TR | Fixed Positive LDO Regulator, 3.2V, 0.72V Dropout, PDSO6, 1.8MM X2.0MM, HALOGEN FREE, ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP132S331E-E2-FE vs RP132K321B-TR |
RP132S341F-E2-FE | Fixed Positive LDO Regulator, 3.4V, 0.68V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP132S331E-E2-FE vs RP132S341F-E2-FE |
Related Parts for RP132S331E-E2-FE
-
RP132S321B-E2-FELinear Regulator ICs
-
RP300K30DC8-TRPower Management Circuits
-
RPR20-11015DOther Analog ICs
-
RPM872-E2AOther Interface ICs
-
RN1102MFV(TPL3)Small Signal Bipolar Transistors
-
RPP30-4805SWPower Supply Modules
-
RPM7236-H8Optocoupler
-
ROV20H301K-SNon-linear Resistors
-
RFH34024Power/Signal Relays