Part Details for RP1370BF by Hammond Manufacturing
Overview of RP1370BF by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1370BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0301
|
Newark | Small Enclosure, Pc, White, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:89.9Mm, External Width - Metric:146Mm, External Depth - Metric:186Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond RP1370BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$41.0600 / $45.5700 | Buy Now |
DISTI #
164-RP1370BF-ND
|
DigiKey | BOX PC WHT 8.66"L X 5.87"W Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.9800 | Buy Now |
DISTI #
546-RP1370BF
|
Mouser Electronics | Enclosures, Boxes, & Cases POLYCARB WATERTIGHT RoHS: Compliant | 0 |
|
$42.5600 / $44.9800 | Order Now |
DISTI #
71764696
|
RS | Watertight Enclosure, Polycarbonate, IP65, Solid Lid, Flange, 7.32x5.75x3.5 | Hammond Manufacturing RP1370BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6300 / $44.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 160 Factory Stock |
|
$30.9300 / $43.4000 | Buy Now |
DISTI #
HM-RP1370BF
|
TME | Enclosure: multipurpose, X: 146mm, Y: 186mm, Z: 90mm, Ritec, IP65 Min Qty: 1 | 5 |
|
$41.8000 / $53.7500 | Buy Now |
|
Powell Electronics | POLYCARB WATERTIGHT Min Qty: 1 | 106 |
|
$44.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 160 Factory Stock |
|
$30.9300 / $43.4000 | Buy Now |