There are no models available for this part yet.
Overview of RP1375C by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP1375C by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH0307
|
Newark | Small Enclosure, Abs, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:89.9Mm, External Width - Metric:146Mm, External Depth - Metric:186Mm, Ip Rating:-, Body Color:Grey, Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond RP1375C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$19.9500 / $24.3400 | Buy Now | |
DISTI #
3937-RP1375C-ND
|
DigiKey | BOX ABS GRAY/CLR 7.36"L X 5.79"W Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
67 In Stock |
|
$31.3455 / $36.6400 | Buy Now | |
DISTI #
164-RP1375C-ND
|
DigiKey | BOX ABS GRAY/CLR 7.36"L X 5.79"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$17.2003 / $23.8200 | Buy Now | |
DISTI #
546-RP1375C
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT CLEAR LID RoHS: Compliant | 0 |
|
$17.8600 / $23.7400 | Order Now | |
DISTI #
71764702
|
RS | Watertight Enclosure, ABS, IP65, Clear Lid, Light Gray, 7.32x5.75x3.54 | Hammond Manufacturing RP1375C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4400 / $22.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 101 Factory Stock |
|
$17.4200 / $23.0600 | Buy Now | ||
DISTI #
77785906
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$31.5560 / $37.1280 | Buy Now | |
DISTI #
HM-RP1375C
|
TME | Enclosure: multipurpose, X: 146mm, Y: 186mm, Z: 90mm, Ritec, ABS, IP65 Min Qty: 1 | 9 |
|
$23.0600 / $29.6600 | Buy Now | |
Powell Electronics | ABS WATERTIGHT CLEAR LID Min Qty: 1 | 67 |
|
$17.2400 / $20.1500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 101 Factory Stock |
|
$17.4200 / $23.0600 | Buy Now |