Part Details for RP1385BF by Hammond Manufacturing
Overview of RP1385BF by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1385BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0311
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:110Mm, External Width - Metric:146Mm, External Depth - Metric:186Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1385BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$26.1100 / $31.4200 | Buy Now |
DISTI #
164-RP1385BF-ND
|
DigiKey | BOX ABS GRAY 8.66"L X 5.91"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$23.3840 / $31.1800 | Buy Now |
DISTI #
546-RP1385BF
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 2 |
|
$23.3800 / $30.8800 | Buy Now |
DISTI #
71764706
|
RS | Watertight Enclosure, ABS, IP65, SoLid Lid, Light Gray, Flange, 7.32x5.75x4.33 | Hammond Manufacturing RP1385BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0900 / $35.8800 | RFQ |
|
Onlinecomponents.com | 85 Factory Stock |
|
$21.4400 / $30.0900 | Buy Now | |
DISTI #
HM-RP1385BF
|
TME | Enclosure: multipurpose, X: 146mm, Y: 186mm, Z: 110mm, Ritec, ABS Min Qty: 1 | 1 |
|
$29.3800 / $37.7700 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 51 |
|
$21.4400 / $24.5000 | Buy Now |
|
Master Electronics | 85 Factory Stock |
|
$21.4400 / $30.0900 | Buy Now |
Part Details for RP1385BF
RP1385BF CAD Models
RP1385BF Part Data Attributes:
|
RP1385BF
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1385BF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |