Part Details for RP13A-12PE-13SC(71) by Hirose Electric Co Ltd
Overview of RP13A-12PE-13SC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5012P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 25A 225Mohm To-3P |
Price & Stock for RP13A-12PE-13SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9299
|
Newark | Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12PE-13SC(71) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.4200 | Buy Now |
DISTI #
HR1258-ND
|
DigiKey | CONN PLG HSG FMALE 13POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
170 In Stock |
|
$3.8015 / $6.8600 | Buy Now |
DISTI #
RP13A-12PE-13SC(71
|
Avnet Americas | Connector Circular Push-Pull Socket 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port - Bag (Alt: RP13A-12PE-13SC(71) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-RP13A12PE13SC71
|
Mouser Electronics | Circular Push Pull Connectors PLUG 13POS FEM CRIMP RoHS: Compliant | 0 |
|
$3.9900 / $6.8500 | Order Now |
DISTI #
HIRRP13A-12PE-13SC(71)
|
Heilind Electronics | Americas - 1 in Stock |
|
$4.4219 / $5.0953 | Buy Now | |
|
Onlinecomponents.com | Push-Pull Lock Plastic Circular Connectors RoHS: Compliant | 0 |
|
$4.4000 / $6.4200 | Buy Now |
DISTI #
HIRRP13A-12PE-13SC(71)
|
Interstate Connecting Components | 1 |
|
$4.4219 / $5.0953 | Buy Now | |
DISTI #
000000000003980903
|
Sager | Circular Push Pull Connectors PLUG 13POS FEM CRIMP | 0 |
|
Buy Now |
Part Details for RP13A-12PE-13SC(71)
RP13A-12PE-13SC(71) CAD Models
RP13A-12PE-13SC(71) Part Data Attributes
|
RP13A-12PE-13SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP13A-12PE-13SC(71)
Hirose Electric Co Ltd
Circular DIN Connector, 13 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Backshell Type | SOLID | |
Body Depth | 1.26 inch | |
Body Diameter | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Coupling Type | SNAP | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |