Part Details for RP13A-12PH-20SC(71) by Hirose Electric Co Ltd
Overview of RP13A-12PH-20SC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71V016SA12PHG8 | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM | |
71V124SA12PHGI8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout |
Price & Stock for RP13A-12PH-20SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9301
|
Newark | Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12PH-20SC(71) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0900 / $10.1100 | Buy Now |
DISTI #
HR1266-ND
|
DigiKey | CONN PLG HSG FMALE 20POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
116 In Stock |
|
$5.4318 / $11.4300 | Buy Now |
DISTI #
RP13A-12PH-20SC(71
|
Avnet Americas | Connector Circular Push-Pull Socket 20 Position Crimp Straight Cable Mount 20 Terminal 1 Port - Bag (Alt: RP13A-12PH-20SC(71) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$5.1875 / $6.0175 | Buy Now |
DISTI #
798-RP13A12PH20SC71
|
Mouser Electronics | Circular Push Pull Connectors PLUG 20POS FEM CRIMP RoHS: Compliant | 176 |
|
$5.4300 / $9.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$5.7400 | Buy Now |
DISTI #
HIRRP13A-12PH-20SC(71)
|
Heilind Electronics | 113-0217-7-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Push-Pull Lock Plastic Circular Connectors RoHS: Compliant | 0 |
|
$5.6900 / $8.3000 | Buy Now |
DISTI #
000000000003980905
|
Sager | Circular Push Pull Connectors PLUG 20POS FEM CRIMP Min Qty: 1 | 0 |
|
$5.8800 / $7.8300 | Buy Now |
DISTI #
C1S312300228797
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 113 |
|
$6.5400 / $8.6400 | Buy Now |
Part Details for RP13A-12PH-20SC(71)
RP13A-12PH-20SC(71) CAD Models
RP13A-12PH-20SC(71) Part Data Attributes
|
RP13A-12PH-20SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP13A-12PH-20SC(71)
Hirose Electric Co Ltd
Circular DIN Connector, 20 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.26 inch | |
Body Diameter | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |