Part Details for RP13A-12PS-20SC(71) by Hirose Electric Co Ltd
Overview of RP13A-12PS-20SC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RP13A-12PS-20SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9307
|
Newark | Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12PS-20SC(71) Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $10.3200 | Buy Now |
DISTI #
HR1283-ND
|
DigiKey | CONN PLG HSG FMALE 20POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
200 In Stock |
|
$5.8530 / $9.8300 | Buy Now |
DISTI #
RP13A-12PS-20SC(71
|
Avnet Americas | Conn Push-Pull M 20 POS Crimp ST Cable Mount 20 Terminal 1 Port - Bag (Alt: RP13A-12PS-20SC(71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$6.0000 / $6.9600 | Buy Now |
DISTI #
798-RP13A12PS20SC71
|
Mouser Electronics | Circular Push Pull Connectors PLUG 20POS FEM CRIMP RoHS: Compliant | 403 |
|
$5.8500 / $9.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks | 0 |
|
$5.4700 | Buy Now |
DISTI #
HIRRP13A-12PS-20SC(71)
|
Heilind Electronics | 113-1022-3-71 EACH | Americas - 0 in Stock |
|
$6.0923 / $6.2858 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8000 / $8.4600 | Buy Now |
DISTI #
000000000003980912
|
Sager | Circular Push Pull Connectors PLUG 20POS FEM CRIMP Min Qty: 1 | 0 |
|
$5.2000 / $6.3900 | Buy Now |
DISTI #
113-1022-3-71
|
Avnet Abacus | (Alt: 113-1022-3-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP13A-12PS-20SC(71)
RP13A-12PS-20SC(71) CAD Models
RP13A-12PS-20SC(71) Part Data Attributes
|
RP13A-12PS-20SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP13A-12PS-20SC(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.457 inch | |
Body Diameter | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |