Part Details for RP13A-12RB-13PA(71) by Hirose Electric Co Ltd
Overview of RP13A-12RB-13PA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RP13A-12RB-13PA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9314
|
Newark | Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12RB-13PA(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $5.5600 | Buy Now |
DISTI #
HR1260-ND
|
DigiKey | CONN RCPT MALE 13POS SILV SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$3.3406 / $6.1900 | Buy Now |
DISTI #
RP13A-12RB-13PA(71
|
Avnet Americas | Conn Push-Pull M 13 POS Solder ST Thru-Hole 13 Terminal 1 Port - Trays (Alt: RP13A-12RB-13PA(71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$3.4750 / $4.0310 | Buy Now |
DISTI #
798-RP13A12RB13PA71
|
Mouser Electronics | Circular Push Pull Connectors REC 13POS MALE DIP RoHS: Compliant | 38 |
|
$3.5800 / $6.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.4000 | Buy Now |
DISTI #
HIRRP13A-12RB-13PA(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.8281 / $4.6334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $4.4200 | Buy Now |
DISTI #
RP13A-12RB-13PA(71
|
Avnet Americas | Conn Push-Pull M 13 POS Solder ST Thru-Hole 13 Terminal 1 Port - Trays (Alt: RP13A-12RB-13PA(71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$3.4750 / $4.0310 | Buy Now |
DISTI #
RP13A-12RB-13PA-71
|
TME | RP13A-12RB-13PA(71) Min Qty: 300 | 0 |
|
$3.2100 | RFQ |
DISTI #
000000000003980919
|
Sager | Circular Push Pull Connectors REC 13POS MALE DIP Min Qty: 1 | 0 |
|
$3.0100 / $3.7000 | Buy Now |
Part Details for RP13A-12RB-13PA(71)
RP13A-12RB-13PA(71) CAD Models
RP13A-12RB-13PA(71) Part Data Attributes:
|
RP13A-12RB-13PA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP13A-12RB-13PA(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 0.713 inch | |
Body Diameter | 0.563 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |