Part Details for RP152L004B-TR by Ricoh Electronic Devices Co Ltd
Overview of RP152L004B-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP152L004B-TR
RP152L004B-TR CAD Models
RP152L004B-TR Part Data Attributes:
|
RP152L004B-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP152L004B-TR
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, CMOS, PDSO6, 1.20 X 1.20 MM, DFN-6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Dropout Voltage1-Max | 0.62 V | |
Dropout Voltage2-Max | 0.46 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.18 A | |
Output Current2-Max | 0.18 A | |
Output Voltage1-Max | 1.26 V | |
Output Voltage1-Min | 1.14 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.86 V | |
Output Voltage2-Min | 1.74 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% | |
Width | 1.2 mm |
Alternate Parts for RP152L004B-TR
This table gives cross-reference parts and alternative options found for RP152L004B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP152L004B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP152L004C-TR | Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, CMOS, PDSO6, 1.20 X 1.20 MM, DFN-6 | Ricoh Electronic Devices Co Ltd | RP152L004B-TR vs RP152L004C-TR |
TLV7161218PDPQT | Dual Channel, Capless, 150mA, LDO in 1.2mm x 1.2mm SON Package 6-X2SON -40 to 125 | Texas Instruments | RP152L004B-TR vs TLV7161218PDPQT |
TLV7161218PDPQR | Dual Channel, Capless, 150mA, LDO in 1.2mm x 1.2mm SON Package 6-X2SON -40 to 125 | Texas Instruments | RP152L004B-TR vs TLV7161218PDPQR |
RP152L004A-TR | Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, CMOS, PDSO6, 1.20 X 1.20 MM, DFN-6 | Ricoh Electronic Devices Co Ltd | RP152L004B-TR vs RP152L004A-TR |