Part Details for RP152L020B-TR by Nisshinbo Micro Devices
Overview of RP152L020B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP152L020B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP152L020B-TR-ND
|
DigiKey | IC REG LIN 2.8V/1.8V 150MA 6DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3757 / $0.4030 | Buy Now |
DISTI #
848-RP152L020B-TR
|
Mouser Electronics | LDO Voltage Regulators Low Voltage Dual 150mA Voltage Regulator (LDO Regulator) with sequence control RoHS: Compliant | 100 |
|
$0.3870 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3674 / $0.7696 | Buy Now |
Part Details for RP152L020B-TR
RP152L020B-TR CAD Models
RP152L020B-TR Part Data Attributes
|
RP152L020B-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP152L020B-TR
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 2 Output, 2.8V1, 1.8V2, PDSO6, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Dropout Voltage2-Max | 0.46 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.86 V | |
Output Voltage2-Min | 1.74 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.2 mm |