RP154L032B-E2
Description: Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.85V2, CMOS, PDSO8, DFN-8

Overview of RP154L032B-E2 by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for RP154L032B-E2 by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # RP154L032B-E2-ND
DigiKey IC REG LIN 3.3V/2.85V 300MA 8DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.5104
  • 10,000 $0.4913
$0.4913 / $0.5104 Buy Now
DISTI # 848-RP154L032B-E2
Mouser Electronics LDO Voltage Regulators Low Voltage Dual 300mA Voltage Regulator (LDO Regulator) RoHS: Compliant 0
  • 5,000 $0.5100
  • 10,000 $0.4910
$0.4910 / $0.5100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.9906
  • 2,500 $0.6096
  • 3,750 $0.4826
  • 5,000 $0.4729
$0.4729 / $0.9906 Buy Now

CAD Models for RP154L032B-E2 by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP154L032B-E2 by Nisshinbo Micro Devices

RP154L032B-E2
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Package Description
DFN-8
Reach Compliance Code
compliant
Adjustability
FIXED
Dropout Voltage1-Max
0.29 V
Dropout Voltage1-Nom
0.22 V
Dropout Voltage2-Max
0.3 V
Input Voltage-Max
5.25 V
Input Voltage-Min
3.35 V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
1.6 mm
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Output Voltage2-Max
2.935 V
Output Voltage2-Min
2.765 V
Output Voltage2-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.05,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
1.2 mm
Want to compare parts?
  1. RP154L032B-E2
    Nisshinbo Micro Devices
    Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.85V2, CMOS, PDSO8, DFN-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP154L032B-E2 by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP154L032B-E2 by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of RP154L032B-E2 would you like to use for your alert(s)?
  • Please alert me when RP154L032B-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP154L032B-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP154L032B-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP154L032B-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP154L032B-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP154L032B-E2 by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: