Part Details for RP1615C by Hammond Manufacturing
Overview of RP1615C by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1615C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0317
|
Newark | Small Enclosure, Abs, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:95Mm, External Width - Metric:200Mm, External Depth - Metric:250Mm, Ip Rating:-, Body Color:Grey, Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond RP1615C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$49.6300 / $62.6300 | Buy Now |
DISTI #
3937-RP1615C-ND
|
DigiKey | BOX ABS GRAY/CLR 10"L X 8.03"W Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
36 In Stock |
|
$83.7275 / $97.9100 | Buy Now |
DISTI #
164-RP1615C-ND
|
DigiKey | BOX ABS GRAY/CLR 10"L X 8.03"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
11 In Stock |
|
$47.7225 / $61.8600 | Buy Now |
DISTI #
546-RP1615C
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT CLEAR LID RoHS: Compliant | 2 |
|
$47.3900 / $61.7800 | Buy Now |
DISTI #
71764712
|
RS | Watertight Enclosure, ABS, IP65, Clear Lid, Light Gray, 9.84x7.87x3.74 | Hammond Manufacturing RP1615C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5900 / $60.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 54 Factory Stock |
|
$46.5400 / $61.6100 | Buy Now |
DISTI #
77784172
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$81.4100 / $99.0920 | Buy Now |
DISTI #
HM-RP1615C
|
TME | Enclosure: multipurpose, X: 200mm, Y: 250mm, Z: 95mm, Ritec, ABS, IP65 Min Qty: 1 | 5 |
|
$61.4700 / $79.0200 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT CLEAR LID Min Qty: 1 | 36 |
|
$46.0500 / $53.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 54 Factory Stock |
|
$46.5400 / $61.6100 | Buy Now |