Part Details for RP1630 by Hammond Manufacturing
Overview of RP1630 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0318
|
Newark | Small Enclosure, Pc, White, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:130Mm, External Width - Metric:200Mm, External Depth - Metric:250Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond RP1630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$62.5400 / $77.2000 | Buy Now |
DISTI #
164-RP1630-ND
|
DigiKey | BOX PC WHT 10"L X 8.03"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$60.1304 / $77.9500 | Buy Now |
DISTI #
3937-RP1630-ND
|
DigiKey | BOX PC WHT 10"L X 8.03"W Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$100.2363 / $114.5500 | Buy Now |
DISTI #
546-RP1630
|
Mouser Electronics | Enclosures, Boxes, & Cases POLYCARB WATERTIGHT RoHS: Compliant | 1 |
|
$60.1300 / $75.8800 | Buy Now |
DISTI #
71764713
|
RS | Watertight Enclosure, Polycarbonate, IP65,Solid Lid, OffWhite,9.84x7.87x5.12 | Hammond Manufacturing RP1630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4300 / $75.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$55.8200 / $110.2500 | Buy Now |
DISTI #
77787353
|
Verical | Light Gray Polycarbonate Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$93.7720 / $120.5680 | Buy Now |
DISTI #
HM-RP1630
|
TME | Enclosure: multipurpose, X: 200mm, Y: 250mm, Z: 130mm, Ritec, IP65 Min Qty: 1 | 2 |
|
$74.4300 / $95.6900 | Buy Now |
|
Powell Electronics | POLYCARB WATERTIGHT Min Qty: 1 | 23 |
|
$80.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$55.8200 / $110.2500 | Buy Now |