Part Details for RP1635C by Hammond Manufacturing
Overview of RP1635C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1635C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0320
|
Newark | Small Enclosure, Abs, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:130Mm, External Width - Metric:200Mm, External Depth - Metric:250Mm, Ip Rating:-, Body Color:Grey, Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond RP1635C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$42.2600 / $52.1600 | Buy Now |
DISTI #
546-RP1635C
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT CLEAR LID RoHS: Compliant | 9 |
|
$40.6300 / $51.8900 | Buy Now |
DISTI #
71764715
|
RS | Watertight Enclosure, ABS, IP65,Clear Lid, Light Gray,9.84x7.87x5.12 | Hammond Manufacturing RP1635C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.2500 / $62.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$37.7200 / $74.5000 | Buy Now |
DISTI #
77783517
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$63.4340 / $81.5500 | Buy Now |
DISTI #
HM-RP1635C
|
TME | Enclosure: multipurpose, X: 200mm, Y: 250mm, Z: 130mm, Ritec, ABS Min Qty: 1 | 6 |
|
$50.3400 / $64.7200 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT CLEAR LID Min Qty: 1 | 17 |
|
$54.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$37.7200 / $74.5000 | Buy Now |