There are no models available for this part yet.
Overview of RP164PJ220CS by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP164PJ220CS by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 105000 |
|
RFQ | ||||
Bristol Electronics | 6888 |
|
RFQ | ||||
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.0625W, 22OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 84000 |
|
$0.0540 / $0.3600 | Buy Now | ||
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.0625W, 22OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 5510 |
|
$0.3750 / $1.2500 | Buy Now |
CAD Models for RP164PJ220CS by Samsung Semiconductor
Related Parts for RP164PJ220CS
-
YC164-JR-0722RLArray/Network Resistors
-
SCW-SC3LF-1R00-FFixed Resistors
-
GRM1555C1H102JA01DFixed Capacitors
-
53014-0310Headers and Edge Type Connectors
-
MMSD103T1GRectifier Diodes
-
MLF2012A1R5JT000Fixed Inductors
-
CPC5603CTRPower Field-Effect Transistors
-
USBLC6-2SC6Transient Suppressors
-
1714955Terminals and Terminal Blocks