RP164PJ472CS
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP

Overview of RP164PJ472CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RP164PJ472CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP164PJ472CS by Samsung Electro-Mechanics

RP164PJ472CS
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
SMT, 0612
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
First Element Resistance
4700 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RP164PJ472CS
    Samsung Electro-Mechanics
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
    VS

Alternate Parts for RP164PJ472CS

This table gives cross-reference parts and alternative options found for RP164PJ472CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP164PJ472CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA03-4D472JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, 1206, Torch Electronics Technology Co Ltd RP164PJ472CS vs RTA03-4D472JTP
NRSNA6I4J472TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT NIC Components Corp RP164PJ472CS vs NRSNA6I4J472TRF
RTA03-4D472J Array/Network Resistor, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Ralec RP164PJ472CS vs RTA03-4D472J
RTA03-4D472JTP Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RP164PJ472CS vs RTA03-4D472JTP
RP164PJ472AS RES NET,THICK FILM,4.7K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE Samsung Semiconductor RP164PJ472CS vs RP164PJ472AS
RP164PJ472AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Samsung Electro-Mechanics RP164PJ472CS vs RP164PJ472AS
RTA03-4D472JP2 Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation RP164PJ472CS vs RTA03-4D472JP2
NRSNA6I4J472TR Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp RP164PJ472CS vs NRSNA6I4J472TR
RP164PJ472FS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Samsung Electro-Mechanics RP164PJ472CS vs RP164PJ472FS
RTA03-4D472JP4 Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RP164PJ472CS vs RTA03-4D472JP4
Part Number Description Manufacturer Compare
RTA03-4D472J Array/Network Resistor, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Ralec RP164PJ472CS vs RTA03-4D472J
NRSNA6I4J472TR Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp RP164PJ472CS vs NRSNA6I4J472TR
RP164PJ472AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Samsung Electro-Mechanics RP164PJ472CS vs RP164PJ472AS
RTA03-4D472JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, 1206, Ralec RP164PJ472CS vs RTA03-4D472JTP

Related Parts for RP164PJ472CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP164PJ472CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP164PJ472CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RP164PJ472CS would you like to use for your alert(s)?
  • Please alert me when RP164PJ472CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP164PJ472CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP164PJ472CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP164PJ472CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP164PJ472CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP164PJ472CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: