Part Details for RP19-SC-212 by Hirose Electric Co Ltd
Overview of RP19-SC-212 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RP19-SC-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP19-SC-212-ND
|
DigiKey | CONTACT SOCKET 18-22AWG CRIMP Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0849 | Buy Now |
DISTI #
RP19-SC-212
|
Avnet Americas | Circular Contact Socket Crimp Straight Cable Mount Reel - Tape and Reel (Alt: RP19-SC-212) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003980968
|
Sager | Circular Push Pull Connectors FEMALE PIN 18-22 AWG Min Qty: 10000 | 0 |
|
$0.0830 | Buy Now |
Part Details for RP19-SC-212
RP19-SC-212 CAD Models
RP19-SC-212 Part Data Attributes
|
RP19-SC-212
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP19-SC-212
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED |