There are no models available for this part yet.
Overview of RP1B23D3 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RP1B23D3 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3941
|
Newark | Solid State Relay, 3A, 3-32Vdc, Th, Contact Configuration:-, Load Current:3A, Operating Voltage Max:265Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Random Turn On, Operating Voltage Min:12Vac Rohs Compliant: Yes |Carlo Gavazzi RP1B23D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$5.5600 | Buy Now | |
DISTI #
225-RP1B23D3
|
Mouser Electronics | Solid State Relays - PCB Mount SSR IO PCB MT 230V 3A RoHS: Compliant | 0 |
|
$16.1100 / $17.5900 | Order Now | |
DISTI #
70659423
|
RS | Solid-State Relay, Instant On, SPST, NO,3A,12-265VAC,3-32VDC, PCB, RP1 Series | Carlo Gavazzi Inc. RP1B23D3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5400 / $17.4100 | RFQ | |
Onlinecomponents.com | SSR RP IO 230V 3A DC IP RoHS: Compliant | 0 |
|
$15.6000 / $17.2900 | Buy Now | ||
DISTI #
36318763
|
Verical | RP1B23D3 Min Qty: 9 Package Multiple: 1 | Americas - 15 |
|
$8.4885 | Buy Now |
CAD Models for RP1B23D3 by Carlo Gavazzi Holding AG
Part Data Attributes for RP1B23D3 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
IEC-55011; IEC-60947-4-3; IEC-61000-4-2, 4-3, 4-4, 4-5, 4-6, 4-11, UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Control Current
|
0.015 A
|
Control Voltage
|
3 V
|
Forward Current-Max
|
0.015 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Triac
|
Overall Height
|
25.4 mm
|
Overall Length
|
43 mm
|
Surface Mount
|
NO
|