Datasheets
RP1B40D5 by: Carlo Gavazzi Holding AG

Optoelectronic Device

Part Details for RP1B40D5 by Carlo Gavazzi Holding AG

Overview of RP1B40D5 by Carlo Gavazzi Holding AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RP1B40D5

Part # Distributor Description Stock Price Buy
DISTI # 93C3946
Newark Ssr Io Pcb Mt 400V 5A |Carlo Gavazzi RP1B40D5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $34.3200
  • 25 $31.4500
  • 50 $29.2100
  • 100 $28.2500
  • 250 $27.3000
$27.3000 / $34.3200 Buy Now
DISTI # 225-RP1B40D5
Mouser Electronics Solid State Relays - PCB Mount SSR IO PCB MT 400V 5A 0
  • 10 $22.4000
  • 50 $21.2800
  • 100 $20.7200
  • 250 $20.4400
$20.4400 / $22.4000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $27.0900
  • 10 $24.4800
  • 30 $23.3500
  • 50 $22.6500
  • 100 $21.6700
  • 250 $21.0700
  • 500 $20.4900
$20.4900 / $27.0900 Buy Now

Part Details for RP1B40D5

RP1B40D5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP1B40D5 Part Data Attributes

RP1B40D5 Carlo Gavazzi Holding AG
Buy Now Datasheet
Compare Parts:
RP1B40D5 Carlo Gavazzi Holding AG Optoelectronic Device
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARLO GAVAZZI HOLDING AG
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Additional Feature IEC-55011; IEC-60947-4-3; IEC-61000-4-2, 4-3, 4-4, 4-5, 4-6, 4-11, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Control Current 0.015 A
Control Voltage 4 V
Forward Current-Max 0.015 A
Input Type DC
Isolation Voltage-Max 4000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR
Output Circuit Type Triac
Overall Height 25.4 mm
Overall Length 43 mm
Surface Mount NO

RP1B40D5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP1B40D5 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP1B40D5 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of RP1B40D5 would you like to use for your alert(s)?
  • Please alert me when RP1B40D5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP1B40D5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP1B40D5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP1B40D5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP1B40D5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP1B40D5 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: