Part Details for RP1B40D6 by Carlo Gavazzi Holding AG
Overview of RP1B40D6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP1B40D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3947
|
Newark | Ssr Io Pcb Mt 400V 5.5A |Carlo Gavazzi RP1B40D6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0900 / $44.1200 | Buy Now |
DISTI #
225-RP1B40D6
|
Mouser Electronics | Solid State Relays - PCB Mount SSR IO PCB MT 400V 5.5A | 0 |
|
$26.2800 / $28.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8100 / $34.1200 | Buy Now |
Part Details for RP1B40D6
RP1B40D6 CAD Models
RP1B40D6 Part Data Attributes
|
RP1B40D6
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RP1B40D6
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | IEC-55011; IEC-60947-4-3; IEC-61000-4-2, 4-3, 4-4, 4-5, 4-6, 4-11, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25.4 mm | |
Overall Length | 43 mm | |
Surface Mount | NO |