Part Details for RP1B48D3 by Carlo Gavazzi Holding AG
Overview of RP1B48D3 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1B48D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3949
|
Newark | Ssr Io Pcb Mt 480V 3A |Carlo Gavazzi RP1B48D3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 / $33.0900 | Buy Now |
DISTI #
225-RP1B48D3
|
Mouser Electronics | Solid State Relays - PCB Mount SSR IO PCB MT 480V 3A | 0 |
|
$19.7100 / $21.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7300 / $26.0900 | Buy Now |
Part Details for RP1B48D3
RP1B48D3 CAD Models
RP1B48D3 Part Data Attributes
|
RP1B48D3
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RP1B48D3
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | IEC-55011; IEC-60947-4-3; IEC-61000-4-2, 4-3, 4-4, 4-5, 4-6, 4-11, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25.4 mm | |
Overall Length | 43 mm | |
Surface Mount | NO |