Part Details for RP1S5CB2K00JE by Ohmite Mfg Co
Overview of RP1S5CB2K00JE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP1S5CB2K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1543
|
Newark | Ohmite Manufacturing |Ohmite RP1S5CB2K00JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.5200 | Buy Now |
DISTI #
Ohmite Mfg. RP1S5CB2K00JE
|
PEI Genesis | Fix Res 1.5W 2000ohm | 0 |
|
Buy Now |
Part Details for RP1S5CB2K00JE
RP1S5CB2K00JE CAD Models
RP1S5CB2K00JE Part Data Attributes:
|
RP1S5CB2K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RP1S5CB2K00JE
Ohmite Mfg Co
RES,SMT,FILM,2K OHMS,350WV,5% +/-TOL,-250,250PPM TC,4123 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4123 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | RP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.639 mm | |
Package Length | 10.34 mm | |
Package Style | SMT | |
Package Width | 5.74 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP | |
Size Code | 4123 | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |