Part Details for RP2010CT-1000JN-96TR by Vishay Barry
Overview of RP2010CT-1000JN-96TR by Vishay Barry
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP2010CT-1000JN-96TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4353-RP2010CT-1000JN-96TRCT-ND
|
DigiKey | RES 100 OHM 5% 32W 2010 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
652 In Stock |
|
$7.7391 / $11.4500 | Buy Now |