Part Details for RP201K201B-TR by Nisshinbo Micro Devices
Overview of RP201K201B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP201K201B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP201K201B-TR-ND
|
DigiKey | IC REG LINEAR 2V 150MA DFN1212-6 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2651 / $0.2863 | Buy Now |
DISTI #
848-RP201K201B-TR
|
Mouser Electronics | LDO Voltage Regulators Manual/Automatic ECO Mode Shift Low Voltage 150mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.2650 / $0.2860 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2607 / $0.5460 | Buy Now |
Part Details for RP201K201B-TR
RP201K201B-TR CAD Models
RP201K201B-TR Part Data Attributes
|
RP201K201B-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP201K201B-TR
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 2V, 0.25V Dropout, CMOS, PDSO6, DFN-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.03 V | |
Output Voltage1-Min | 1.95 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05SQ,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.2 mm |