Part Details for RP2203 by Altech Corporation
Overview of RP2203 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP2203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Earth Leakage Circuit Breakers RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RP2203
RP2203 CAD Models
RP2203 Part Data Attributes
|
RP2203
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
RP2203
Altech Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE | |
Body Breadth | 35.6 mm | |
Body Height | 60.1 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | CE; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |