-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR1290-ND
|
DigiKey | CONN HEADER R/A 3POS 2.35MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3645 In Stock |
|
$1.5953 / $2.9500 | Buy Now |
DISTI #
RP34L-5R-3PD(71)
|
Avnet Americas | Conn Power PIN 3 POS Solder RA Thru-Hole 3 Terminal 1 Port - Trays (Alt: RP34L-5R-3PD(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-RP34L5R3PD71
|
Mouser Electronics | AC Power Plugs & Receptacles REC POWR SUPPLY 3POS RoHS: Compliant | 1343 |
|
$1.5300 / $2.9400 | Buy Now |
|
Future Electronics | RP34L Series 3 Position Through Hole Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.3600 / $1.4100 | Buy Now |
|
Quest Components | 56 |
|
$3.5760 / $5.3640 | Buy Now | |
DISTI #
RP34L-5R-3PD(71)
|
Avnet Americas | Conn Power PIN 3 POS Solder RA Thru-Hole 3 Terminal 1 Port - Trays (Alt: RP34L-5R-3PD(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
113-5157-4-71
|
Avnet Abacus | Conn Power PIN 3 POS Solder RA Thru-Hole 3 Terminal 1 Port - Tape and Reel (Alt: 113-5157-4-71) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
DISTI #
C1S312300215775
|
Chip1Stop | Conn Power RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Tray RoHS: Compliant Container: Tray | 1610 |
|
$0.9010 / $1.9000 | Buy Now |
DISTI #
2427730
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4844 / $2.0457 | Buy Now |
|
New Advantage Corporation | Conn Power PIN 3 POS Solder RA Thru-Hole 3 Terminal 1 Port , 1135157471 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP34L-5R-3PD(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP34L-5R-3PD(71)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |