-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8740
|
Newark | Switch, Pushbutton, Spst, 3A, 125Vac, Black, Product Range:Rp3502 Series, Panel Cutout Diameter:12.7Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch RP3502MABLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 362 |
|
$2.9100 / $3.7800 | Buy Now |
DISTI #
EG1932-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
13380 In Stock |
|
$2.3300 / $3.6300 | Buy Now |
DISTI #
612-RP3502MA-BLK
|
Mouser Electronics | Pushbutton Switches SPST-NO 3A MOM PCB RoHS: Compliant | 946 |
|
$2.3000 / $3.0600 | Buy Now |
DISTI #
72095891
|
RS | Pushbutton Switch, Metal, SPST-NO, OFF-(ON), 3A,120VAC, Solder, RP3502 Series | E-Switch RP3502MABLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 588 |
|
$1.5900 | Buy Now |
DISTI #
RP3502MABLK
|
TME | Switch: push-button, Pos: 2, SPST-NO, 1.5A/250VAC, OFF-(ON) Min Qty: 1 | 534 |
|
$2.4100 / $3.2000 | Buy Now |
DISTI #
2843814
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPST, 3A, 125VAC, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 362 |
|
$2.3848 / $3.2118 | Buy Now |
DISTI #
2843814
|
Farnell | SWITCH, PUSHBUTTON, SPST, 3A, 125VAC, BLACK RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 5 Days Container: Each | 362 |
|
$3.1189 / $4.0583 | Buy Now |
|
Master Electronics | Switch Push Button - OFF (ON) - SPST - Round Button - 3A - 250VAC - Momentary Contact - Solder Lug - Panel Mount. RoHS: Compliant |
859 In Stock |
|
$1.7200 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy