-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8752
|
Newark | Switch, Pushbutton, Spst, 3A, 125Vac, Green, Product Range:Rp3508 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green Rohs Compliant: Yes |E-Switch RP3508BBLKGRNGRNNS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
EG2544-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 3A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3656 In Stock |
|
$4.5121 / $6.8800 | Buy Now |
DISTI #
612-RP3508BBLKGRNGRN
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON RoHS: Compliant | 901 |
|
$4.2100 / $4.7800 | Buy Now |
DISTI #
72095894
|
RS | Pushbutton Switch, SPST, OFF-ON, Green LED,3A,125VAC, Solder, RP3508 Series | E-Switch RP3508BBLKGRNGRNNS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 899 |
|
$3.0800 | Buy Now |
|
Future Electronics | RP3508 Series SPST Off-On Solder Lug Panel Mount Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.2100 / $4.3600 | Buy Now |
|
Future Electronics | RP3508 Series SPST Off-On Solder Lug Panel Mount Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.2100 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - Illuminated - Green - No Marking - Solder Lug RoHS: Compliant |
380 In Stock |
|
$4.2200 / $6.2600 | Buy Now |
|
Quest Components | SWITCH PB ILLUM GREEN LED LATCH | 10 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
RP3508BBLKGRNGRNNS
|
TME | Switch: push-button, Pos: 2, SPST-NO, 1.5A/250VAC, OFF-ON, green Min Qty: 1000 | 0 |
|
$6.9700 | RFQ |
DISTI #
2843822
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4962 / $6.7884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP3508BBLKGRNGRNNS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP3508BBLKGRNGRNNS
E-Switch Inc
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Body Height | 18 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@250VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |