Part Details for RP4230 by Altech Corporation
Overview of RP4230 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP4230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-RP4230
|
Mouser Electronics | Circuit Breakers RP4230, 25A, 300mA, 4p | 0 |
|
$139.2600 / $188.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.2700 / $159.8700 | Buy Now |
Part Details for RP4230
RP4230 CAD Models
RP4230 Part Data Attributes
|
RP4230
Altech Corporation
Buy Now
|
Compare Parts:
RP4230
Altech Corporation
|
Samacsys Manufacturer | Altech |