Part Details for RP50GY by Superior Electric
Overview of RP50GY by Superior Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP50GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6710
|
Newark | Test Receptacle, Pin-Receptacle, 50A, Ww, Yel, Product Range:Rp50 Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:50A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Colour:Yellow Rohs Compliant: Yes |Superior Electric RP50GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2300 / $76.7800 | Buy Now |
DISTI #
70120972
|
RS | Electrical Connector Pin Receptacle 0.25 in. 1.25 in. 0.25 in. (Max.) 50 A | Superior Electric RP50GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$53.7500 / $76.7800 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post PIN 1 POS ST Panel Mount 1 Port RoHS: Compliant |
8 In Stock |
|
$57.2400 / $83.7100 | Buy Now |
|
Quest Components | RP50GY | 5 |
|
$29.1330 | Buy Now |
|
Master Electronics | Conn Binding Post PIN 1 POS ST Panel Mount 1 Port RoHS: Compliant |
8 In Stock |
|
$57.2400 / $83.7100 | Buy Now |