Part Details for RP710005 by TE Connectivity
Overview of RP710005 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP710005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7822
|
Newark | Rp710005 |Schrack Te Connectivity RP710005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1055 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPDT(29x12.6x25.5)mm THT RoHS: Compliant |
1555 Partner Stock |
|
$3.8100 / $4.3900 | Buy Now |
DISTI #
19505479
|
Verical | Power Relay 5VDC 16A SPDT(29mm 12.6mm 25.5mm) THT Min Qty: 17 Package Multiple: 1 | Americas - 255 |
|
$3.5200 / $3.8000 | Buy Now |
DISTI #
TE Connectivity RP710005
|
PEI Genesis | Power/Signal Relay SPDT Mome | 1055 |
|
Buy Now | |
DISTI #
000000000002453073
|
Sager | General Purpose Relays SPDT 16A 5VDC 54Ohm POWER PCB RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 5VDC 16A SPDT(29x12.6x25.5)mm THT RoHS: Compliant |
1555 Partner Stock |
|
$3.8100 / $4.3900 | Buy Now |
Part Details for RP710005
RP710005 CAD Models
RP710005 Part Data Attributes:
|
RP710005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP710005
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 54 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm X 12.6mm X 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |