Filter Your Search
1 - 2 of 2 results
|
RP710005
TE Connectivity
|
$3.8868 | Yes | Transferred | 500 mW | 54 Ω | 16 A | 440 V | 16 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 3.5 V | 500 mV | 5 V | 16A@440VAC | 12 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT3 | NO | SOLDER | 12.6 mm | 25.5 mm | 29 mm | 29mm X 12.6mm X 25.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | ||
|
RP710005
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 500 mW | 54 Ω | 16 A | 440 V | 16 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 3.5 V | 500 mV | 5 V | 16A@440VAC | 12 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT3 | NO | SOLDER | 12.6 mm | 25.5 mm | 29 mm | 29mm X 12.6mm X 25.5mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 |