Part Details for RP73F1J68K1BTN by TE Connectivity
Overview of RP73F1J68K1BTN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73F1J68K1BTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R8994
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 68.1 Kohm, 166 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RP73F1J68K1BTN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1790 | Buy Now |
Part Details for RP73F1J68K1BTN
RP73F1J68K1BTN CAD Models
RP73F1J68K1BTN Part Data Attributes
|
RP73F1J68K1BTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J68K1BTN
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73(1J,25/50TC,B) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73F1J68K1BTN
This table gives cross-reference parts and alternative options found for RP73F1J68K1BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J68K1BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCW0603BTE68K1 | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 68100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73F1J68K1BTN vs RNCW0603BTE68K1 |
TD03G6812BC | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J68K1BTN vs TD03G6812BC |
TC03G6812BB | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J68K1BTN vs TC03G6812BB |
TD03G6812AT | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J68K1BTN vs TD03G6812AT |
RNC16T968.1K0.05%R | Fixed Resistor, Thin Film, 0.063W, 68100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J68K1BTN vs RNC16T968.1K0.05%R |
RNCF16T968.1K0.05%R | Fixed Resistor, Thin Film, 0.063W, 68100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73F1J68K1BTN vs RNCF16T968.1K0.05%R |
RNCF16T968.1K0.1%I | Fixed Resistor, Thin Film, 0.063W, 68100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73F1J68K1BTN vs RNCF16T968.1K0.1%I |
TC03G6812BT | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J68K1BTN vs TC03G6812BT |
RNC16T968.1K0.05%I | Fixed Resistor, Thin Film, 0.063W, 68100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J68K1BTN vs RNC16T968.1K0.05%I |
TD03G6812BB | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73F1J68K1BTN vs TD03G6812BB |